Arrow Electronic Components Online
MFS2320BMBB1EPR2|NXP|simage
MFS2320BMBB1EPR2|NXP|limage
PMIC Solutions

MFS2320BMBB1EPR2

Power Management IC 5.5V to 40V 48-Pin QFN EP T/R Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • Function
    Power Management IC
  • Maximum Switching Frequency (kHz)
    2475
  • Input Voltage (V)
    5.5 to 40
  • Minimum Operating Supply Voltage (V)
    5.5
  • Maximum Operating Supply Voltage (V)
    40
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    48
Order Quantity

Documentation and Resources

Datasheets
Design resources