Cable Assembly Fiber Optic
MFS1S00-H005V
Cable Assembly Active Optical Fiber Cable 5m QSFP56 to QSFP56 38 to 38 POS PL-PL
NVIDIAProduct Technical Specifications
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
5A991b.1.
Stato del componente
Active-Unconfirmed
Codice HTS
8517.62.00.90
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
Unknown
PPAP
Unknown
Cable Type
Active Optical Fiber Cable
Gender
PL-PL
Connector Type A
QSFP56
Connector Type B
QSFP56
Cable Length (m)
5
Maximum Voltage Rating
3.6V
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Number of Contacts
38 to 38
Connector Orientation
Straight to Straight

