Arrow Electronic Components Online
MFRC52201HN1115|NXP|simage
MFRC52201HN1115|NXP|limage
Dev Kit

MFRC52201HN1,115

NFC/RFID Read/Write 13.56MHz 32-Pin HVQFN EP T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Operation
    Read/Write
  • Covered Range (mm)
    50
  • Maximum Data Rate (Kbps)
    3400
  • Frequency Range (MHz)
    13.56(Typ)
  • Host Interface
    I2C/SPI/UART
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Supply Current (mA)
    9
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5.1(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    HVQFN EP
  • Pin Count
    32
Order Quantity

Documentation and Resources

Datasheets
Design resources