Resistor Fixed Single-Through Hole
MFR3-560RFC
Res Metal Film 560 Ohm 1% 0.4W ±50ppm/°C AXL Ammo
TT Electronics / Welwyn ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Resistance Value (Ohm)
560
Tolerance
1%
Maximum Voltage Rating (V)
200
Power Rating (W)
0.4
Technology
Metal Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±50
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Ammo
Package Shape
Cylindrical
Product Diameter (mm)
2
Product Length (mm)
3.7
Product Weight (g)
0.1
Lead Diameter (mm)
0.45
Lead Length (mm)
22.4
Mounting
Through Hole

