Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
15
Output Current (A)
1
Output Power (W)
15
Minimum AC Input Voltage (V)
80
Typical AC Input Voltage (V)
110|230
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
113
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
4000VAC
Line Regulation
0.3%
Load Regulation
0.5%
Maximum Input Current (A)
0.6(Typ)
Input Frequency (Hz)
47 to 440
Tolerance (%)
±1.5
Efficiency (%)
87(Typ)
Configurable
No
Input Connector Type
PC Pins
Output Connector Type
PC Pins
Power Indicator
No
Ripple and Noise
180mV(Max)
Medical
Yes
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
85
Product Weight (g)
28
Mounting
Through Hole
Package Height
18.5
Package Width
23.8
Package Length
49
PCB changed
4
Pin Count
4

