Ferrite Beads
MFBA2V1005-101-R
Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 2A 0.1Ohm DCR 0402 T/R Automotive AEC-Q200
EatonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Multi-Layer
Test Frequency (Hz)
100M
Impedance (Ohm)
100
Maximum DC Current (A)
2
Tolerance
25%
Maximum DC Resistance (Ohm)
0.1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Maximum Product Length (mm)
1.1
Mounting
Surface Mount
Case Size
0402
Packaging
Tape and Reel
Maximum Product Depth (mm)
0.6
Maximum Product Height (mm)
0.6

