Arrow Electronic Components Online
MF530229447J11SK6|HUBER_SU|simage
MF530229447J11SK6|HUBER_SU|limage
Cable Assembly Coaxial

MF5302-29447J-11SK-6

Coaxial Cable Conn on Both Sides

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Multiflex-53-02
  • Gender
    F-PL
  • Connector Type A
    Nano RF
  • Connector Type B
    SK
  • Cable Length (m)
    0.152
  • Impedance (Ohm)
    50
  • Maximum Frequency (GHz)
    40
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources