Arrow Electronic Components Online
Dev Kit

MF3D2301DUD/00Z

NFC/RFID Tag and Transponder IC 13560kHz 2KByte Wafer

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8542.31.00.01
  • Automotive
    No
  • PPAP
    No
  • Technology
    Passive
  • Style
    IC
  • Memory Size
    2KByte
  • Number of Overwrites (Times)
    1000000(Typ)
  • Data Retention (Year)
    25(Min)
  • Maximum Data Rate (Kbps)
    848
  • Frequency Range (kHz)
    13560(Typ)
  • Protocols Supported
    ISO/IEC 14443-A
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Supplier Package
    Wafer

Documentation and Resources

Datasheets
Design resources