Arrow Electronic Components Online
MF1S7030XDA4V1J|NXP|simage
MF1S7030XDA4V1J|NXP|limage
Dev Kit

MF1S7030XDA4/V1J

NFC/RFID Tag and Transponder IC 13560kHz 4KByte PLLMC T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992
  • Part Status
    NRND-Unconfirmed
  • HTS
    8542.32.00.51
  • Automotive
    Yes
  • PPAP
    Yes
  • Technology
    Passive
  • Style
    IC
  • Memory Size
    4KByte
  • Number of Overwrites (Times)
    200000(Typ)
  • Data Retention (Year)
    10(Min)
  • Covered Range (mm)
    100
  • Maximum Data Rate (Kbps)
    106
  • Frequency Range (kHz)
    13560(Typ)
  • Protocols Supported
    ISO/IEC 14443-A|MIFARE
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Package Height
    0.33(Max)
  • Package Length
    35.05(Max)
  • Supplier Package
    PLLMC

Documentation and Resources

Datasheets
Design resources