Arrow Electronic Components Online
MF14DCT52R1802F|KOA|simage
MF14DCT52R1802F|KOA|limage
Resistor Fixed Single-Through Hole

MF1/4DCT52R1802F

Res Metal Film 18K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Automotive AEC-Q200 T/R

KOA Speer Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    18K
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    250
  • Power Rating (W)
    0.25 (1/4)
  • Technology
    Metal Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Tape and Reel
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    2.3
  • Product Length (mm)
    6.3
  • Product Weight (g)
    0.215
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    28
  • Diameter Tolerance (mm)
    ±0.3
  • Length Tolerance (mm)
    ±0.5
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources