Resistor Fixed Single-Through Hole
MF1/4DCT52A2002F
Res Metal Film 20K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Automotive AEC-Q200 Ammo
KOA Speer ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.90
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
20K
Tolerance
1%
Maximum Voltage Rating (V)
250
Power Rating (W)
0.25 (1/4)
Technology
Metal Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Ammo
Package Shape
Cylindrical
Product Diameter (mm)
2.3
Product Length (mm)
6.3
Product Weight (g)
0.215
Lead Diameter (mm)
0.6
Lead Length (mm)
28
Diameter Tolerance (mm)
±0.3
Length Tolerance (mm)
±0.5
Mounting
Through Hole

