Resistor Fixed Single-Through Hole
MF0207FTE52-47K
Res Metal Film 47K Ohm 1% 0.6W ±50ppm/°C AXL Tape and Box Automotive AEC-Q200
YAGEO GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Yes
Resistance Value (Ohm)
47K
Tolerance
1%
Maximum Voltage Rating (V)
350
Power Rating (W)
0.6
Technology
Metal Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±50
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Tape and Box
Package Shape
Cylindrical
Product Diameter (mm)
2.4
Product Length (mm)
6.3
Lead Diameter (mm)
0.55
Lead Length (mm)
28
Mounting
Through Hole
Family/Series
MF0
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
5000
MSL
1
Order Quantity

