Arrow Electronic Components Online
MF0207FTE52169R|YAGEO|simage
MF0207FTE52169R|YAGEO|limage
Resistor Fixed Single-Through Hole

MF0207FTE52-169R

Res Metal Film 169 Ohm 1% 0.6W ±50ppm/°C AXL Ammo Automotive AEC-Q200

YAGEO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Yes
  • Resistance Value (Ohm)
    169
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    350
  • Power Rating (W)
    0.6
  • Technology
    Metal Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±50
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Ammo
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    2.4
  • Product Length (mm)
    6.3
  • Lead Diameter (mm)
    0.55
  • Lead Length (mm)
    28
  • Mounting
    Through Hole

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources