Arrow Electronic Components Online
MF0207FTE5210K|YAGEO|simage
MF0207FTE5210K|YAGEO|limage
Resistor Fixed Single-Through Hole

MF0207FTE52-10K

Res Metal Film 10K Ohm 1% 0.6W ±50ppm/°C AXL Tape and Box Automotive AEC-Q200

YAGEO Group
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Resistance Value (Ohm)
    10K
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    350
  • Power Rating (W)
    0.6
  • Technology
    Metal Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±50
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Tape and Box
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    2.4
  • Product Length (mm)
    6.3
  • Lead Diameter (mm)
    0.55
  • Lead Length (mm)
    28
  • Mounting
    Through Hole
  • Family/Series
    MF0
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    5000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources