Resistor Fixed Single-Through Hole
MF0204FTE52-9K53
Res Metal Film 9.53K Ohm 1% 0.4W ±50ppm/°C AXL T/R Automotive AEC-Q200
YAGEOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.90
Automotive
Yes
PPAP
Yes
Resistance Value (Ohm)
9.53K
Tolerance
1%
Maximum Voltage Rating (V)
250
Power Rating (W)
0.4
Technology
Metal Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±50
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Tape and Reel
Package Shape
Cylindrical
Product Diameter (mm)
1.9
Product Length (mm)
3.4
Lead Diameter (mm)
0.45
Lead Length (mm)
28
Mounting
Through Hole

