Reduced Price
PTC Resettable Fuses
MF-USML175/12-2
PTC Resettable Fuse 1.75A(hold) 3.5A(trip) 12V 50A 1W 0.8s 0.006Ohm SMD Solder Pad 1210 T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Maximum Voltage Rating
12V
Maximum Current Rating (A)
50
Hold Current (A)
1.75
Trip Current (A)
3.5
Minimum Initial Resistance (Ohm)
0.006
Maximum Post Trip Resistance (Ohm)
0.05
Typical Power Dissipation (W)
1
Maximum Trip Time (s)
0.8@8A
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Size (mm)
3.43 X 2.8 X 0.8
Product Length (mm)
3.43(Max)
Product Depth (mm)
2.8(Max)
Product Height (mm)
0.8(Max)
Package/Case
1210
Mounting
Surface Mount

