Arrow Electronic Components Online
MFUSMF0352|BOURNS|simage
MFUSMF0352|BOURNS|limage
PTC Resettable Fuses

MF-USMF035-2

PTC Resettable Fuse 0.35A(hold) 0.75A(trip) 6V 40A 0.6W 0.2s 0.2Ohm SMD Solder Pad 1210 T/R Automotive AEC-Q200

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Yes
  • Maximum Voltage Rating
    6V
  • Maximum Current Rating (A)
    40
  • Hold Current (A)
    0.35
  • Trip Current (A)
    0.75
  • Minimum Initial Resistance (Ohm)
    0.2
  • Maximum Initial Resistance (Ohm)
    1.3
  • Maximum Post Trip Resistance (Ohm)
    1.3
  • Typical Power Dissipation (W)
    0.6
  • Maximum Trip Time (s)
    0.2@8A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Size (mm)
    3.43 X 2.8 X 0.85
  • Product Length (mm)
    3.43(Max)
  • Product Depth (mm)
    2.8(Max)
  • Product Height (mm)
    0.85(Max)
  • Package/Case
    1210
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources