Arrow Electronic Components Online
MFSMDF10033X2|BOURNS|simage
MFSMDF10033X2|BOURNS|limage
PTC Resettable Fuses

MF-SMDF100/33X-2

Series - PTC Resettable Fuses

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum Voltage Rating
    33V
  • Maximum Current Rating (A)
    40
  • Hold Current (A)
    1.1
  • Trip Current (A)
    2.2
  • Minimum Initial Resistance (Ohm)
    0.06
  • Maximum Post Trip Resistance (Ohm)
    0.4
  • Typical Power Dissipation (W)
    1.4
  • Maximum Trip Time (s)
    0.5@8A
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    5.44(Max)
  • Product Depth (mm)
    4.93(Max)
  • Product Height (mm)
    1.25(Max)
  • Package/Case
    2018
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources