Arrow Electronic Components Online
MFSMDF0502|BOURNS|simage
MFSMDF0502|BOURNS|limage
PTC Resettable Fuses

MF-SMDF050-2

PTC Resettable Fuse 0.55A(hold) 1.2A(trip) 60V 10A 0.9W 3s 0.2Ohm SMD Solder Pad 2018 T/R Automotive AEC-Q200

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Yes
  • Maximum Voltage Rating
    60V
  • Maximum Current Rating (A)
    10
  • Hold Current (A)
    0.55
  • Trip Current (A)
    1.2
  • Minimum Initial Resistance (Ohm)
    0.2
  • Maximum Post Trip Resistance (Ohm)
    1
  • Typical Power Dissipation (W)
    0.9
  • Maximum Trip Time (s)
    3@2.5A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Size (mm)
    5.44 X 4.93 X 1.09
  • Product Length (mm)
    5.44(Max)
  • Product Depth (mm)
    4.93(Max)
  • Product Height (mm)
    1.09(Max)
  • Package/Case
    2018
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources