Arrow Electronic Components Online
MFSM2602|BOURNS|simage
MFSM2602|BOURNS|limage
PTC Resettable Fuses

MF-SM260-2

PTC Resettable Fuse 2.6A(hold) 5.2A(trip) 6V 100A 1.7W 20s 0.025Ohm SMD Solder Pad 7.98 X 5.44 X 3mm T/R Automotive AEC-Q200

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Yes
  • Maximum Voltage Rating
    6V
  • Maximum Current Rating (A)
    100
  • Hold Current (A)
    2.6
  • Trip Current (A)
    5.2
  • Minimum Initial Resistance (Ohm)
    0.025
  • Maximum Post Trip Resistance (Ohm)
    0.075
  • Typical Power Dissipation (W)
    1.7
  • Maximum Trip Time (s)
    20@8A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Size (mm)
    7.98 X 5.44 X 3
  • Product Length (mm)
    7.98(Max)
  • Product Depth (mm)
    5.44(Max)
  • Product Height (mm)
    3(Max)
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources