Arrow Electronic Components Online
MFSM2502|BOURNS|simage
MFSM2502|BOURNS|limage
Top Searched
PTC Resettable Fuses

MF-SM250-2

PTC Resettable Fuse 2.5A(hold) 5A(trip) 15V 100A 1.9W 25s 0.024Ohm SMD Solder Pad 9.5 X 6.71 X 3mm T/R Automotive AEC-Q200

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Maximum Voltage Rating
    15V
  • Maximum Current Rating (A)
    100
  • Hold Current (A)
    2.5
  • Trip Current (A)
    5
  • Minimum Initial Resistance (Ohm)
    0.024
  • Maximum Post Trip Resistance (Ohm)
    0.085
  • Typical Power Dissipation (W)
    1.9
  • Maximum Trip Time (s)
    25@8A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Size (mm)
    9.5 X 6.71 X 3
  • Product Length (mm)
    9.5(Max)
  • Product Depth (mm)
    6.71(Max)
  • Product Height (mm)
    3(Max)
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources