PTC Resettable Fuses
MF-SM013/250V-2
PTC Resettable Fuse 0.13A(hold) 60V 3A 3W 6.5Ohm SMD Solder Pad 6.6 X 3.2 X 7.4mm T/R Automotive AEC-Q200
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
Yes
PPAP
Yes
Maximum Voltage Rating
60V
Maximum Current Rating (A)
3
Hold Current (A)
0.13
Minimum Initial Resistance (Ohm)
6.5
Maximum Initial Resistance (Ohm)
12
Maximum Post Trip Resistance (Ohm)
16
Typical Power Dissipation (W)
3
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Size (mm)
6.6 X 3.2 X 7.4
Product Length (mm)
6.6(Max)
Product Depth (mm)
3.2(Max)
Product Height (mm)
7.4(Max)
Mounting
Surface Mount

