Arrow Electronic Components Online
MFSM013250V0|BOURNS|simage
MFSM013250V0|BOURNS|limage
PTC Resettable Fuses

MF-SM013/250V-0

PTC Resettable Fuse 0.13A(hold) 60V 3A 3W 4Ohm SMD Solder Pad 6.6 X 3.2 X 7.4mm Bulk Automotive AEC-Q200

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Yes
  • Maximum Voltage Rating
    60V
  • Maximum Current Rating (A)
    3
  • Hold Current (A)
    0.13
  • Minimum Initial Resistance (Ohm)
    4
  • Maximum Initial Resistance (Ohm)
    12
  • Maximum Post Trip Resistance (Ohm)
    16
  • Typical Power Dissipation (W)
    3
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Size (mm)
    6.6 X 3.2 X 7.4
  • Product Length (mm)
    6.6(Max)
  • Product Depth (mm)
    3.2(Max)
  • Product Height (mm)
    7.4(Max)
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources