Arrow Electronic Components Online
MFS175|BOURNS|simage
MFS175|BOURNS|limage
PTC Resettable Fuses

MF-S175

PTC Resettable Fuse 1.75A(hold) 3.8A(trip) 15V 100A 1.5W 4s 0.05Ohm SMD Solder Pad 12.1 X 5.2 X 1mm Bulk

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    15V
  • Maximum Current Rating (A)
    100
  • Hold Current (A)
    1.75
  • Trip Current (A)
    3.8
  • Minimum Initial Resistance (Ohm)
    0.05
  • Maximum Initial Resistance (Ohm)
    0.09
  • Maximum Post Trip Resistance (Ohm)
    0.12
  • Typical Power Dissipation (W)
    1.5
  • Maximum Trip Time (s)
    4@9A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Size (mm)
    12.1 X 5.2 X 1
  • Product Length (mm)
    12.1(Max)
  • Product Depth (mm)
    5.2(Max)
  • Product Height (mm)
    1(Max)
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources