Arrow Electronic Components Online
MFS120|BOURNS|limage
MFS120|BOURNS|simage
PTC Resettable Fuses

MF-S120

PTC Resettable Fuse 1.2A(hold) 2.7A(trip) 15V 100A 1.2W 5s 0.085Ohm SMD Solder Pad 7.1 X 5.2 X 1mm Bulk

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    15V
  • Maximum Current Rating (A)
    100
  • Hold Current (A)
    1.2
  • Trip Current (A)
    2.7
  • Minimum Initial Resistance (Ohm)
    0.085
  • Maximum Initial Resistance (Ohm)
    0.16
  • Maximum Post Trip Resistance (Ohm)
    0.22
  • Typical Power Dissipation (W)
    1.2
  • Maximum Trip Time (s)
    5@6A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Size (mm)
    7.1 X 5.2 X 1
  • Product Length (mm)
    7.1(Max)
  • Product Depth (mm)
    5.2(Max)
  • Product Height (mm)
    1(Max)
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources