Arrow Electronic Components Online
MFRX30072AP|BOURNS|simage
MFRX30072AP|BOURNS|limage
PTC Resettable Fuses

MF-RX300/72-AP

PTC Resettable Fuse 3A(hold) 6A(trip) 72V 40A 2.8W 19.8s 0.04Ohm Radial 20.67 X 3.1 X 26.67mm Ammo Automotive AEC-Q200

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum Voltage Rating
    72V
  • Maximum Current Rating (A)
    40
  • Hold Current (A)
    3
  • Trip Current (A)
    6
  • Minimum Initial Resistance (Ohm)
    0.04
  • Maximum Initial Resistance (Ohm)
    0.06
  • Maximum Post Trip Resistance (Ohm)
    0.1
  • Typical Power Dissipation (W)
    2.8
  • Maximum Trip Time (s)
    19.8@15A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10.2
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Ammo
  • Size (mm)
    20.67 X 3.1 X 26.67
  • Wire Form
    Straight
  • Lead Diameter (mm)
    0.81
  • Product Length (mm)
    20.67(Max)
  • Product Depth (mm)
    3.1(Max)
  • Product Height (mm)
    26.67(Max)
  • Seated Plane Height (mm)
    26.67(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources