Arrow Electronic Components Online
MFRX135720|BOURNS|simage
MFRX135720|BOURNS|limage
PTC Resettable Fuses

MF-RX135/72-0

PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 72V 40A 1.7W 9.6s 0.12Ohm Radial 12.26 X 3.1 X 18.26mm Bag Automotive AEC-Q200

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum Voltage Rating
    72V
  • Maximum Current Rating (A)
    40
  • Hold Current (A)
    1.35
  • Trip Current (A)
    2.7
  • Minimum Initial Resistance (Ohm)
    0.12
  • Maximum Initial Resistance (Ohm)
    0.19
  • Maximum Post Trip Resistance (Ohm)
    0.3
  • Typical Power Dissipation (W)
    1.7
  • Maximum Trip Time (s)
    9.6@6.75A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.1
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Size (mm)
    12.26 X 3.1 X 18.26
  • Wire Form
    Straight
  • Lead Diameter (mm)
    0.81
  • Product Length (mm)
    12.26(Max)
  • Product Depth (mm)
    3.1(Max)
  • Product Height (mm)
    18.26(Max)
  • Seated Plane Height (mm)
    18.26(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources