Arrow Electronic Components Online
MFRX065720|BOURNS|simage
MFRX065720|BOURNS|limage
PTC Resettable Fuses

MF-RX065/72-0

PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 72V 40A 0.9W 5.3s 0.27Ohm Radial 9.7 X 3.1mm Bulk

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum Voltage Rating
    72V
  • Maximum Current Rating (A)
    40
  • Hold Current (A)
    0.65
  • Trip Current (A)
    1.3
  • Minimum Initial Resistance (Ohm)
    0.27
  • Maximum Initial Resistance (Ohm)
    0.48
  • Maximum Post Trip Resistance (Ohm)
    0.72
  • Typical Power Dissipation (W)
    0.9
  • Maximum Trip Time (s)
    5.3@3.25A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.1
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Size (mm)
    9.7 X 3.1
  • Wire Form
    Inside Crimp Standoff
  • Lead Diameter (mm)
    0.51
  • Product Diameter (mm)
    9.7(Max)
  • Product Depth (mm)
    3.1(Max)
  • Seated Plane Height (mm)
    15.2(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources