PTC Resettable Fuses
MF-RX050/72-0
PTC Resettable Fuse 0.5A(hold) 1A(trip) 72V 40A 0.75W 4s 0.41Ohm Radial 7.9 X 3.1mm Bulk
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
Yes
PPAP
Unknown
Maximum Voltage Rating
72V
Maximum Current Rating (A)
40
Hold Current (A)
0.5
Trip Current (A)
1
Minimum Initial Resistance (Ohm)
0.41
Maximum Initial Resistance (Ohm)
0.77
Maximum Post Trip Resistance (Ohm)
1.17
Typical Power Dissipation (W)
0.75
Maximum Trip Time (s)
4@2.5A
Termination Style
Radial
Terminal Pitch (mm)
5.1
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Size (mm)
7.9 X 3.1
Wire Form
Inside Crimp Standoff
Lead Diameter (mm)
0.51
Product Diameter (mm)
7.9(Max)
Product Depth (mm)
3.1(Max)
Seated Plane Height (mm)
13.7(Max)
Mounting
Through Hole

