Arrow Electronic Components Online
MFRX012250T2|BOURNS|simage
MFRX012250T2|BOURNS|limage
PTC Resettable Fuses

MF-RX012/250-T-2

PTC Resettable Fuse 0.12A(hold) 60VDC 3A 7Ohm Radial 6.5 X 4.6 X 11mm T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum Voltage Rating
    60VDC
  • Maximum Current Rating (A)
    3
  • Hold Current (A)
    0.12
  • Minimum Initial Resistance (Ohm)
    7
  • Maximum Initial Resistance (Ohm)
    12
  • Maximum Post Trip Resistance (Ohm)
    16
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.1
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Size (mm)
    6.5 X 4.6 X 11
  • Wire Form
    Opposing Crimp Standoff
  • Lead Diameter (mm)
    0.65
  • Product Length (mm)
    6.5(Max)
  • Product Depth (mm)
    4.6(Max)
  • Product Height (mm)
    11(Max)
  • Seated Plane Height (mm)
    11(Max)
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources