Arrow Electronic Components Online
MFRM0332400|BOURNS|simage
MFRM0332400|BOURNS|limage
PTC Resettable Fuses

MF-RM033/240-0

PTC Resettable Fuse 0.33A(hold) 0.74A(trip) 240VAC 4.5A 1.7W 21s 0.77Ohm Radial 11.4 X 3.8 X 20mm Bulk

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    240VAC
  • Maximum Current Rating (A)
    4.5
  • Hold Current (A)
    0.33
  • Trip Current (A)
    0.74
  • Minimum Initial Resistance (Ohm)
    0.77
  • Maximum Post Trip Resistance (Ohm)
    2.6
  • Typical Power Dissipation (W)
    1.7
  • Maximum Trip Time (s)
    21@1.65A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.1
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Size (mm)
    11.4 X 3.8 X 20
  • Wire Form
    Y Kink
  • Lead Diameter (mm)
    0.65
  • Product Length (mm)
    11.4(Max)
  • Product Depth (mm)
    3.8(Max)
  • Product Height (mm)
    20(Max)
  • Seated Plane Height (mm)
    20(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources