PTC Resettable Fuses
MF-RHT200-2
PTC Resettable Fuse 2A(hold) 3.8A(trip) 16V 100A 1.4W 3s 0.045Ohm Radial 9.4 X 3mm T/R Automotive AEC-Q200
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
Yes
PPAP
Yes
Maximum Voltage Rating
16V
Maximum Current Rating (A)
100
Hold Current (A)
2
Trip Current (A)
3.8
Minimum Initial Resistance (Ohm)
0.045
Maximum Post Trip Resistance (Ohm)
0.11
Typical Power Dissipation (W)
1.4
Maximum Trip Time (s)
3@12.5A
Termination Style
Radial
Terminal Pitch (mm)
5.1
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Size (mm)
9.4 X 3
Wire Form
Inside Crimp Standoff
Lead Diameter (mm)
0.51
Product Diameter (mm)
9.4(Max)
Product Depth (mm)
3(Max)
Product Height (mm)
14(Max)
Seated Plane Height (mm)
14(Max)
Mounting
Through Hole

