Arrow Electronic Components Online
MFRHT1002|BOURNS|simage
MFRHT1002|BOURNS|limage
PTC Resettable Fuses

MF-RHT100-2

PTC Resettable Fuse 1A(hold) 1.8A(trip) 30V 40A 1.4W 5.2s 0.18Ohm Radial 9.7 X 3 X 13.6mm T/R Automotive AEC-Q200

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Yes
  • Maximum Voltage Rating
    30V
  • Maximum Current Rating (A)
    40
  • Hold Current (A)
    1
  • Trip Current (A)
    1.8
  • Minimum Initial Resistance (Ohm)
    0.18
  • Maximum Post Trip Resistance (Ohm)
    0.43
  • Typical Power Dissipation (W)
    1.4
  • Maximum Trip Time (s)
    5.2@5A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.1
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Size (mm)
    9.7 X 3 X 13.6
  • Wire Form
    Inside Crimp Standoff
  • Lead Diameter (mm)
    0.81
  • Product Length (mm)
    9.7(Max)
  • Product Depth (mm)
    3(Max)
  • Product Height (mm)
    13.6(Max)
  • Seated Plane Height (mm)
    13.6(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources