PTC Resettable Fuses
MF-RHT050-0
PTC Resettable Fuse 0.5A(hold) 0.92A(trip) 30V 40A 0.9W 2.5s 0.4Ohm Radial 7.4 X 3 X 12.7mm Bulk Automotive AEC-Q200
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8533.40.80.70
Automotive
Yes
PPAP
Yes
Maximum Voltage Rating
30V
Maximum Current Rating (A)
40
Hold Current (A)
0.5
Trip Current (A)
0.92
Minimum Initial Resistance (Ohm)
0.4
Maximum Post Trip Resistance (Ohm)
1.1
Typical Power Dissipation (W)
0.9
Maximum Trip Time (s)
2.5@2.5A
Termination Style
Radial
Terminal Pitch (mm)
5.1
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Size (mm)
7.4 X 3 X 12.7
Wire Form
Inside Crimp Standoff
Lead Diameter (mm)
0.51
Product Diameter (mm)
7.4(Max)
Product Depth (mm)
3(Max)
Product Height (mm)
12.7(Max)
Seated Plane Height (mm)
12.7(Max)
Mounting
Through Hole
We don't have prices now, please check later.
Order Quantity

