Arrow Electronic Components Online
MFRG7000|BOURNS|limage
MFRG7000|BOURNS|simage
PTC Resettable Fuses

MF-RG700-0

PTC Resettable Fuse 7A(hold) 11.9A(trip) 16V 100A 3W 8s 0.008Ohm Radial 11.2 X 3 X 18.8mm Automotive AEC-Q200

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Yes
  • Maximum Voltage Rating
    16V
  • Maximum Current Rating (A)
    100
  • Hold Current (A)
    7
  • Trip Current (A)
    11.9
  • Minimum Initial Resistance (Ohm)
    0.008
  • Maximum Initial Resistance (Ohm)
    0.013
  • Maximum Post Trip Resistance (Ohm)
    0.021
  • Typical Power Dissipation (W)
    3
  • Maximum Trip Time (s)
    8@35A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.1
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Size (mm)
    11.2 X 3 X 18.8
  • Wire Form
    Straight
  • Lead Diameter (mm)
    0.81
  • Product Length (mm)
    11.2(Max)
  • Product Depth (mm)
    3(Max)
  • Product Height (mm)
    18.8(Max)
  • Seated Plane Height (mm)
    18.8(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources