Arrow Electronic Components Online
MFRG6000|BOURNS|limage
MFRG6000|BOURNS|simage
PTC Resettable Fuses

MF-RG600-0

PTC Resettable Fuse 6A(hold) 18.7A(trip) 16V 100A 2.8W 3.3s 0.01Ohm Radial 10.7 X 3 X 17.1mm Bag Automotive AEC-Q200

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Yes
  • Maximum Voltage Rating
    16V
  • Maximum Current Rating (A)
    100
  • Hold Current (A)
    6
  • Trip Current (A)
    18.7
  • Minimum Initial Resistance (Ohm)
    0.01
  • Maximum Initial Resistance (Ohm)
    0.0185
  • Maximum Post Trip Resistance (Ohm)
    0.028
  • Typical Power Dissipation (W)
    2.8
  • Maximum Trip Time (s)
    3.3@30A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.1
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Size (mm)
    10.7 X 3 X 17.1
  • Wire Form
    Straight
  • Lead Diameter (mm)
    0.81
  • Product Length (mm)
    10.7(Max)
  • Product Depth (mm)
    3(Max)
  • Product Height (mm)
    17.1(Max)
  • Seated Plane Height (mm)
    17.1(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources