Arrow Electronic Components Online
MFRG400AP|BOURNS|simage
MFRG400AP|BOURNS|limage
Reduced Price
PTC 리셋 가능한 퓨즈

MF-RG400-AP

PTC Resettable Fuse 4A(hold) 6.8A(trip) 16V 100A 2.4W 1.7s 0.021Ohm Radial 9.9 X 3 X 12.8mm Ammo Automotive AEC-Q200

Bourns
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Yes
  • Maximum Voltage Rating
    16V
  • Maximum Current Rating (A)
    100
  • Hold Current (A)
    4
  • Trip Current (A)
    6.8
  • Minimum Initial Resistance (Ohm)
    0.021
  • Maximum Initial Resistance (Ohm)
    0.0385
  • Maximum Post Trip Resistance (Ohm)
    0.06
  • Typical Power Dissipation (W)
    2.4
  • Maximum Trip Time (s)
    1.7@20A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.1
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Ammo
  • Size (mm)
    9.9 X 3 X 12.8
  • Wire Form
    Straight
  • Lead Diameter (mm)
    0.81
  • Product Length (mm)
    9.9(Max)
  • Product Depth (mm)
    3(Max)
  • Product Height (mm)
    12.8(Max)
  • Seated Plane Height (mm)
    12.8(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources