PTC Resettable Fuses
MF-RG300-0
PTC Resettable Fuse 3A(hold) 5.1A(trip) 16V 100A 2.3W 1s 0.038Ohm Radial 7.1 X 3 X 11mm Bag Automotive AEC-Q200
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
Yes
PPAP
Yes
Maximum Voltage Rating
16V
Maximum Current Rating (A)
100
Hold Current (A)
3
Trip Current (A)
5.1
Minimum Initial Resistance (Ohm)
0.038
Maximum Initial Resistance (Ohm)
0.065
Maximum Post Trip Resistance (Ohm)
0.0975
Typical Power Dissipation (W)
2.3
Maximum Trip Time (s)
1@15A
Termination Style
Radial
Terminal Pitch (mm)
5.1
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Size (mm)
7.1 X 3 X 11
Wire Form
Straight
Lead Diameter (mm)
0.81
Product Length (mm)
7.1(Max)
Product Depth (mm)
3(Max)
Product Height (mm)
11(Max)
Seated Plane Height (mm)
11(Max)
Mounting
Through Hole

