Reduced Price
PTC Resettable Fuses
MF-RG1100-AP
PTC Resettable Fuse 11A(hold) 18.7A(trip) 16V 100A 3.7W 7s 0.0037Ohm Radial 17.5 X 3 X 26mm Ammo Automotive AEC-Q200
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
Yes
PPAP
Yes
Maximum Voltage Rating
16V
Maximum Current Rating (A)
100
Hold Current (A)
11
Trip Current (A)
18.7
Minimum Initial Resistance (Ohm)
0.0037
Maximum Initial Resistance (Ohm)
0.0062
Maximum Post Trip Resistance (Ohm)
0.0089
Typical Power Dissipation (W)
3.7
Maximum Trip Time (s)
7@55A
Termination Style
Radial
Terminal Pitch (mm)
5.1
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Ammo
Size (mm)
17.5 X 3 X 26
Wire Form
Straight
Lead Diameter (mm)
0.81
Product Length (mm)
17.5(Max)
Product Depth (mm)
3(Max)
Product Height (mm)
26(Max)
Seated Plane Height (mm)
26(Max)
Mounting
Through Hole
Order Quantity

