PTC Resettable Fuses
MF-R900
PTC Resettable Fuse 9A(hold) 18A(trip) 30V 40A 4.2W 20s 0.005Ohm Radial 24.2 X 3 X 32.9mm Bulk Automotive AEC-Q200
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
Yes
PPAP
Unknown
Maximum Voltage Rating
30V
Maximum Current Rating (A)
40
Hold Current (A)
9
Trip Current (A)
18
Minimum Initial Resistance (Ohm)
0.005
Maximum Initial Resistance (Ohm)
0.01
Maximum Post Trip Resistance (Ohm)
0.02
Typical Power Dissipation (W)
4.2
Maximum Trip Time (s)
20@45A
Termination Style
Radial
Terminal Pitch (mm)
10.2
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Size (mm)
24.2 X 3 X 32.9
Wire Form
Straight
Lead Diameter (mm)
0.81
Product Length (mm)
24.2(Max)
Product Depth (mm)
3(Max)
Product Height (mm)
32.9(Max)
Seated Plane Height (mm)
32.9(Max)
Mounting
Through Hole
Order Quantity

