Arrow Electronic Components Online
MFR500099|BOURNS|simage
MFR500099|BOURNS|limage
PTC Resettable Fuses

MF-R500-0-99

PTC Resettable Fuse 5A(hold) 10A(trip) 30V 40A 3W 14.5s 0.01Ohm Radial 17.4 X 3 X 24.9mm Bulk Automotive

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum Voltage Rating
    30V
  • Maximum Current Rating (A)
    40
  • Hold Current (A)
    5
  • Trip Current (A)
    10
  • Minimum Initial Resistance (Ohm)
    0.01
  • Maximum Initial Resistance (Ohm)
    0.03
  • Maximum Post Trip Resistance (Ohm)
    0.05
  • Typical Power Dissipation (W)
    3
  • Maximum Trip Time (s)
    14.5@25A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10.2
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Size (mm)
    17.4 X 3 X 24.9
  • Wire Form
    Straight
  • Lead Diameter (mm)
    0.81
  • Product Length (mm)
    17.4(Max)
  • Product Depth (mm)
    3(Max)
  • Product Height (mm)
    24.9(Max)
  • Seated Plane Height (mm)
    24.9(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources