Arrow Electronic Components Online
MFR400AP|BOURNS|simage
MFR400AP|BOURNS|limage
PTC Resettable Fuses

MF-R400-AP

PTC Resettable Fuse 4A(hold) 8A(trip) 30V 40A 2.5W 12.7s 0.01Ohm Radial 14.4 X 3 X 24.8mm Ammo Automotive

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum Voltage Rating
    30V
  • Maximum Current Rating (A)
    40
  • Hold Current (A)
    4
  • Trip Current (A)
    8
  • Minimum Initial Resistance (Ohm)
    0.01
  • Maximum Initial Resistance (Ohm)
    0.03
  • Maximum Post Trip Resistance (Ohm)
    0.05
  • Typical Power Dissipation (W)
    2.5
  • Maximum Trip Time (s)
    12.7@20A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.1
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Ammo
  • Size (mm)
    14.4 X 3 X 24.8
  • Wire Form
    Straight
  • Lead Diameter (mm)
    0.81
  • Product Length (mm)
    14.4(Max)
  • Product Depth (mm)
    3(Max)
  • Product Height (mm)
    24.8(Max)
  • Seated Plane Height (mm)
    24.8(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources