Arrow Electronic Components Online
MFR185|BOURNS|limage
MFR185|BOURNS|simage
PTC Resettable Fuses

MF-R185

PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30V 40A 1W 8.7s 0.04Ohm Radial 12 X 3mm Bulk Automotive AEC-Q200

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum Voltage Rating
    30V
  • Maximum Current Rating (A)
    40
  • Hold Current (A)
    1.85
  • Trip Current (A)
    3.7
  • Minimum Initial Resistance (Ohm)
    0.04
  • Maximum Initial Resistance (Ohm)
    0.07
  • Maximum Post Trip Resistance (Ohm)
    0.11
  • Typical Power Dissipation (W)
    1
  • Maximum Trip Time (s)
    8.7@9.25A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.1
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Size (mm)
    12 X 3
  • Wire Form
    Inside Crimp Standoff
  • Lead Diameter (mm)
    0.51
  • Product Diameter (mm)
    12(Max)
  • Product Depth (mm)
    3(Max)
  • Seated Plane Height (mm)
    18.4(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources