Reduced Price
PTC Resettable Fuses
MF-R160-AP
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30V 40A 0.9W 8s 0.055Ohm Radial 10.2 X 3mm Ammo Automotive AEC-Q200
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
MF-R160-AP
Automotive
Yes
PPAP
Unknown
Maximum Voltage Rating
30V
Maximum Current Rating (A)
40
Hold Current (A)
1.6
Trip Current (A)
3.2
Minimum Initial Resistance (Ohm)
0.055
Maximum Initial Resistance (Ohm)
0.105
Maximum Post Trip Resistance (Ohm)
0.15
Typical Power Dissipation (W)
0.9
Maximum Trip Time (s)
8@8A
Termination Style
Radial
Terminal Pitch (mm)
5.1
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Ammo
Size (mm)
10.2 X 3
Wire Form
Inside Crimp Standoff
Lead Diameter (mm)
0.51
Product Diameter (mm)
10.2(Max)
Product Depth (mm)
3(Max)
Seated Plane Height (mm)
16.8(Max)
Mounting
Through Hole
Order Quantity

