Arrow Electronic Components Online
MFR090AP|BOURNS|simage
MFR090AP|BOURNS|limage
PTC Resettable Fuses

MF-R090-AP

PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60V 40A 1W 7.2s 0.14Ohm Radial 11.7 X 3.1mm Ammo Automotive

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum Voltage Rating
    60V
  • Maximum Current Rating (A)
    40
  • Hold Current (A)
    0.9
  • Trip Current (A)
    1.8
  • Minimum Initial Resistance (Ohm)
    0.14
  • Maximum Initial Resistance (Ohm)
    0.31
  • Maximum Post Trip Resistance (Ohm)
    0.47
  • Typical Power Dissipation (W)
    1
  • Maximum Trip Time (s)
    7.2@4.5A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.1
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Ammo
  • Size (mm)
    11.7 X 3.1
  • Wire Form
    Inside Crimp Standoff
  • Lead Diameter (mm)
    0.51
  • Product Diameter (mm)
    11.7(Max)
  • Product Depth (mm)
    3.1(Max)
  • Seated Plane Height (mm)
    16.7(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources