PTC Resettable Fuses
MF-PSMF110X-2
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 6V 40A 0.6W 0.3s 0.06Ohm SMD Solder Pad 0805 T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
MF-PSMF110X-2
Automotive
Yes
PPAP
Unknown
Maximum Voltage Rating
6V
Maximum Current Rating (A)
40
Hold Current (A)
1.1
Trip Current (A)
2.2
Minimum Initial Resistance (Ohm)
0.06
Maximum Post Trip Resistance (Ohm)
0.21
Typical Power Dissipation (W)
0.6
Maximum Trip Time (s)
0.3@8A
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Size (mm)
2.3 X 1.5 X 1.25
Product Length (mm)
2.3(Max)
Product Depth (mm)
1.5(Max)
Product Height (mm)
1.25(Max)
Package/Case
0805
Mounting
Surface Mount

