Arrow Electronic Components Online
MFNSML50062|BOURNS|simage
MFNSML50062|BOURNS|limage
PTC Resettable Fuses

MF-NSML500/6-2

PTC Resettable Fuse 5A(hold) 10A(trip) 6V 50A 1W 5s 0.002Ohm SMD Solder Pad 1206 T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    6V
  • Maximum Current Rating (A)
    50
  • Hold Current (A)
    5
  • Trip Current (A)
    10
  • Minimum Initial Resistance (Ohm)
    0.002
  • Maximum Post Trip Resistance (Ohm)
    0.011
  • Typical Power Dissipation (W)
    1
  • Maximum Trip Time (s)
    5@25A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Size (mm)
    3.5 X 1.8 X 1
  • Product Length (mm)
    3.5(Max)
  • Product Depth (mm)
    1.8(Max)
  • Product Height (mm)
    0.95(Max)
  • Package/Case
    1206
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources