PTC Resettable Fuses
MF-NSML300-2
PTC Resettable Fuse 3A(hold) 6A(trip) 6V 50A 0.8W 4s 0.0025Ohm SMD Solder Pad 1206 3.5 X 1.8 X 0.6mm T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Maximum Voltage Rating
6V
Maximum Current Rating (A)
50
Hold Current (A)
3
Trip Current (A)
6
Minimum Initial Resistance (Ohm)
0.0025
Maximum Post Trip Resistance (Ohm)
0.02
Typical Power Dissipation (W)
0.8
Maximum Trip Time (s)
4@8A
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Size (mm)
3.5 X 1.8 X 0.6
Product Length (mm)
3.5(Max)
Product Depth (mm)
1.8(Max)
Product Height (mm)
0.6(Max)
Package/Case
1206
Mounting
Surface Mount
Order Quantity

