Arrow Electronic Components Online
MFNSMF2002|BOURNS|simage
MFNSMF2002|BOURNS|limage
Top Searched
PTC Resettable Fuses

MF-NSMF200-2

PTC Resettable Fuse 2A(hold) 4A(trip) 6V 100A 0.7W 1s 0.02Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Maximum Voltage Rating
    6V
  • Maximum Current Rating (A)
    100
  • Hold Current (A)
    2
  • Trip Current (A)
    4
  • Minimum Initial Resistance (Ohm)
    0.02
  • Maximum Post Trip Resistance (Ohm)
    0.085
  • Typical Power Dissipation (W)
    0.7
  • Maximum Trip Time (s)
    1@8A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Size (mm)
    3.5 X 1.8 X 1.6
  • Product Length (mm)
    3.5(Max)
  • Product Depth (mm)
    1.8(Max)
  • Product Height (mm)
    1.6(Max)
  • Package/Case
    1206
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources