Arrow Electronic Components Online
MFNSMF0502|BOURNS|simage
MFNSMF0502|BOURNS|limage
Top Searched
PTC Resettable Fuses

MF-NSMF050-2

PTC Resettable Fuse 0.5A(hold) 1A(trip) 13.2V 100A 0.4W 0.1s 0.15Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Maximum Voltage Rating
    13.2V
  • Maximum Current Rating (A)
    100
  • Hold Current (A)
    0.5
  • Trip Current (A)
    1
  • Minimum Initial Resistance (Ohm)
    0.15
  • Maximum Post Trip Resistance (Ohm)
    0.7
  • Typical Power Dissipation (W)
    0.4
  • Maximum Trip Time (s)
    0.1@8A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Size (mm)
    3.4 X 1.8 X 0.85
  • Product Length (mm)
    3.4(Max)
  • Product Depth (mm)
    1.8(Max)
  • Product Height (mm)
    0.85(Max)
  • Package/Case
    1206
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources